
LMK6HA10000ADLFR | |
|---|---|
DigiKey Part Number | 296-LMK6HA10000ADLFRTR-ND - Tape & Reel (TR) 296-LMK6HA10000ADLFRCT-ND - Cut Tape (CT) 296-LMK6HA10000ADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6HA10000ADLFR |
Description | SILICONE OSC XO 100.0000MHZ HCSL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 82mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VSON (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCSL | Current - Supply (Disable) (Max) 13mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6HA10000ADLFT | Texas Instruments | 240 | 296-LMK6HA10000ADLFTCT-ND | 125,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,18000 Kč | 131,18 Kč |
| 10 | 100,64900 Kč | 1 006,49 Kč |
| 25 | 92,99880 Kč | 2 324,97 Kč |
| 100 | 84,59200 Kč | 8 459,20 Kč |
| 250 | 80,72912 Kč | 20 182,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 73,72878 Kč | 221 186,34 Kč |
| Unit Price without VAT: | 131,18000 Kč |
|---|---|
| Unit Price with VAT: | 158,72780 Kč |


