New Product
10 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
CABLINE®-UY: Ultra-Compact Connector for High-Speed Data Transmission

82449-100B-02-D

DigiKey Part Number
5378-82449-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82449-100B-02-D
Description
CABLINE-UY HAR 10P 300MM 1:1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.014" (0.35mm)
Manufacturer
I-PEX
Length
0.984' (300.00mm, 11.81")
Series
Features
Micro Coaxial, Reverse Wiring
Packaging
Bag
Color
Blue, Individual
Part Status
Active
Shielding
Shielded
Connector Type
Plug to Plug
Cable Termination
Solder
Number of Positions
10
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1407,57000 Kč407,57 Kč
10346,42500 Kč3 464,25 Kč
25324,72160 Kč8 118,04 Kč
50309,22500 Kč15 461,25 Kč
100294,47180 Kč29 447,18 Kč
250276,05316 Kč69 013,29 Kč
500262,89328 Kč131 446,64 Kč
Unit Price without VAT:407,57000 Kč
Unit Price with VAT:493,15970 Kč