New Product
40 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82451-100B-02-D

DigiKey Part Number
5378-82451-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82451-100B-02-D
Description
CABLINE-UM HAR 40P 100MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
1
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
1-N, Locking, Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1823,33000 Kč823,33 Kč
10699,80000 Kč6 998,00 Kč
25655,99440 Kč16 399,86 Kč
50624,70300 Kč31 235,15 Kč
100594,91530 Kč59 491,53 Kč
250557,71780 Kč139 429,45 Kč
Unit Price without VAT:823,33000 Kč
Unit Price with VAT:996,22930 Kč