Parametric Equivalent

5P83905PGGK | |
|---|---|
DigiKey Part Number | 800-5P83905PGGK-ND |
Manufacturer | |
Manufacturer Product Number | 5P83905PGGK |
Description | IC CLK BUFFER 1:6 200MHZ 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | Crystal | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 70,67900 Kč | 706,79 Kč |
| 96 | 57,84948 Kč | 5 553,55 Kč |
| 192 | 55,34615 Kč | 10 626,46 Kč |
| 288 | 54,09830 Kč | 15 580,31 Kč |
| 576 | 52,27590 Kč | 30 110,92 Kč |
| 1 056 | 50,95435 Kč | 53 807,79 Kč |
| 2 592 | 49,37341 Kč | 127 975,88 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |






