
17051331602 | |
|---|---|
DigiKey Part Number | 1195-5271-ND |
Manufacturer | |
Manufacturer Product Number | 17051331602 |
Description | CONN HEADER 133POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17051331602 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 19 | Current Rating (Amps) 1 A |
Number of Positions 133 (95 + 38 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,28000 Kč | 460,28 Kč |
| 13 | 384,03692 Kč | 4 992,48 Kč |
| 26 | 365,70423 Kč | 9 508,31 Kč |
| 52 | 348,25596 Kč | 18 109,31 Kč |
| 104 | 331,63913 Kč | 34 490,47 Kč |
| 260 | 310,89719 Kč | 80 833,27 Kč |
| 507 | 296,60566 Kč | 150 379,07 Kč |
| Unit Price without VAT: | 460,28000 Kč |
|---|---|
| Unit Price with VAT: | 556,93880 Kč |


