133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17051331203

DigiKey Part Number
1195-5270-ND
Manufacturer
Manufacturer Product Number
17051331203
Description
CONN HEADER 133POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17051331203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5 + 2
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Connector Usage
Backplane-to-Daughtercard
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
B 19
Current Rating (Amps)
1 A
Number of Positions
133 (95 + 38 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1245,89000 Kč245,89 Kč
13205,16692 Kč2 667,17 Kč
26195,37038 Kč5 079,63 Kč
52186,03827 Kč9 673,99 Kč
104177,16058 Kč18 424,70 Kč
260166,07562 Kč43 179,66 Kč
507158,43882 Kč80 328,48 Kč
1 001151,02303 Kč151 174,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,89000 Kč
Unit Price with VAT:297,52690 Kč