
09731246902 | |
|---|---|
DigiKey Part Number | 09731246902-ND |
Manufacturer | |
Manufacturer Product Number | 09731246902 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Power) Position Din Connector Header, Male Pins and Blades Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731246902 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Number of Positions 32 (24 + 8 Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 24 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 393,03000 Kč | 7 860,60 Kč |
| Unit Price without VAT: | 393,03000 Kč |
|---|---|
| Unit Price with VAT: | 475,56630 Kč |






