
09731246903 | |
|---|---|
DigiKey Part Number | 09731246903-ND |
Manufacturer | |
Manufacturer Product Number | 09731246903 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Power) Position Din Connector Header, Male Pins and Blades Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731246903 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 (24 + 8 Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
Style M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 563,50250 Kč | 11 270,05 Kč |
| Unit Price without VAT: | 563,50250 Kč |
|---|---|
| Unit Price with VAT: | 681,83803 Kč |






