
S25FL128SAGMFIR01 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGMFIR01-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFIR01 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFIR01 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tube: | 705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 101,98700 Kč | 1 019,87 Kč |
| 47 | 96,89915 Kč | 4 554,26 Kč |
| 94 | 94,61383 Kč | 8 893,70 Kč |
| 141 | 93,28028 Kč | 13 152,52 Kč |
| 282 | 91,00922 Kč | 25 664,60 Kč |
| 517 | 89,04046 Kč | 46 033,92 Kč |
| 1 034 | 86,81394 Kč | 89 765,61 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |











