Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 2.95V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ31710RVQT

DigiKey Part Number
296-37035-2-ND - Tape & Reel (TR)
296-37035-1-ND - Cut Tape (CT)
296-37035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ31710RVQT
Description
DC DC CONVERTER 0.6-5.5V 55W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 2.95V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ31710RVQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
94%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
42-BQFN Module
Number of Outputs
1
Size / Dimension
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
Voltage - Input (Min)
2.95V
Supplier Device Package
42-B3QFN (10x10)
Voltage - Input (Max)
17V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1430,67000 Kč430,67 Kč
5414,77400 Kč2 073,87 Kč
10408,03800 Kč4 080,38 Kč
25399,31600 Kč9 982,90 Kč
50392,82160 Kč19 641,08 Kč
100386,42950 Kč38 642,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250378,12440 Kč94 531,10 Kč
500371,95284 Kč185 976,42 Kč
Manufacturers Standard Package
Unit Price without VAT:430,67000 Kč
Unit Price with VAT:521,11070 Kč