
DA-T263-101E-TR | |
|---|---|
DigiKey Part Number | 273-DA-T263-101E-TR-ND - Tape & Reel (TR) 273-DA-T263-101E-TRCT-ND - Cut Tape (CT) 273-DA-T263-101E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA-T263-101E-TR |
Description | TO-263 HEAT SINK / POLY TAPE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 0.500" (12.70mm) |
Series | Width 1.020" (25.91mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fin Height 0.400" (10.16mm) |
Part Status Active | Power Dissipation @ Temperature Rise 2.0W @ 30°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 8.00°C/W @ 500 LFM |
Package Cooled | Material |
Attachment Method Solderable Feet | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 59,82300 Kč | 598,23 Kč |
| 25 | 56,98840 Kč | 1 424,71 Kč |
| 50 | 54,92660 Kč | 2 746,33 Kč |
| 100 | 52,94230 Kč | 5 294,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,42628 Kč | 12 606,57 Kč |
| 500 | 48,60156 Kč | 24 300,78 Kč |
| 750 | 47,56327 Kč | 35 672,45 Kč |
| 1 250 | 46,28648 Kč | 57 858,10 Kč |
| 1 750 | 45,46331 Kč | 79 560,79 Kč |
| 2 500 | 44,60639 Kč | 111 515,97 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |











