Heat Sink TO-268 (D³Pak) Aluminum 5.0W @ 35°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-T268-101E-TR

DigiKey Part Number
273-DA-T268-101E-TR-ND - Tape & Reel (TR)
273-DA-T268-101E-TRCT-ND - Cut Tape (CT)
273-DA-T268-101E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA-T268-101E-TR
Description
TO-268 HEAT SINK /POLY TAPE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Sink TO-268 (D³Pak) Aluminum 5.0W @ 35°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Solderable Feet
Shape
Rectangular, Fins
Length
0.500" (12.70mm)
Width
1.220" (30.99mm)
Diameter
-
Fin Height
0.400" (10.16mm)
Power Dissipation @ Temperature Rise
5.0W @ 35°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 600 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1062,88900 Kč628,89 Kč
2559,91160 Kč1 497,79 Kč
5057,75280 Kč2 887,64 Kč
10055,66570 Kč5 566,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25053,01828 Kč13 254,57 Kč
50051,09948 Kč25 549,74 Kč
75050,00772 Kč37 505,79 Kč
1 25048,66514 Kč60 831,43 Kč
1 75047,79985 Kč83 649,74 Kč
2 50046,89853 Kč117 246,32 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč