32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-219AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L20CAQ-7

DigiKey Part Number
31-SMF4L20CAQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF4L20CAQ-7
Description
TVS DIODE 20VWM 32.4VC DO219AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-219AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,00076 Kč6 002,28 Kč
6 0001,81433 Kč10 885,98 Kč
9 0001,71929 Kč15 473,61 Kč
15 0001,61245 Kč24 186,75 Kč
21 0001,54917 Kč32 532,57 Kč
30 0001,48765 Kč44 629,50 Kč
75 0001,37537 Kč103 152,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,00076 Kč
Unit Price with VAT:2,42092 Kč