
NIV3071MTW3TWG | |
|---|---|
DigiKey Part Number | 488-NIV3071MTW3TWGTR-ND - Tape & Reel (TR) 488-NIV3071MTW3TWGCT-ND - Cut Tape (CT) 488-NIV3071MTW3TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIV3071MTW3TWG |
Description | EFUSE, 4 CHANNEL, 48V, 2.5A WETT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 2.5A 16-WQFN (5x6) |
Datasheet | Datasheet |
Category | Voltage - Input 8V ~ 60V |
Manufacturer onsemi | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Function Electronic Fuse | Package / Case 16-WQFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 16-WQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 114,60700 Kč | 1 146,07 Kč |
| 100 | 83,71480 Kč | 8 371,48 Kč |
| 500 | 80,31736 Kč | 40 158,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 65,61875 Kč | 328 093,75 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |










