



0039301181 | |
|---|---|
DigiKey Part Number | 23-0039301181-ND |
Manufacturer | |
Manufacturer Product Number | 0039301181 |
Description | CONN HEADER R/A 18POS 4.2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039301181 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,22000 Kč | 166,22 Kč |
| 10 | 141,17100 Kč | 1 411,71 Kč |
| 100 | 119,99420 Kč | 11 999,42 Kč |
| 500 | 107,11802 Kč | 53 559,01 Kč |
| 1 000 | 102,01009 Kč | 102 010,09 Kč |
| Unit Price without VAT: | 166,22000 Kč |
|---|---|
| Unit Price with VAT: | 201,12620 Kč |












