Similar



FDB1D7N10CL7 | |
|---|---|
DigiKey Part Number | 488-FDB1D7N10CL7TR-ND - Tape & Reel (TR) 488-FDB1D7N10CL7CT-ND - Cut Tape (CT) 488-FDB1D7N10CL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB1D7N10CL7 |
Description | MOSFET N-CH 100V 268A D2PAK |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 268A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 15V | |
Rds On (Max) @ Id, Vgs | 1.65mOhm @ 100A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 163 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 136,15100 Kč | 1 361,51 Kč |
| 100 | 100,89750 Kč | 10 089,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 82,43290 Kč | 65 946,32 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |












