



573300D00010G | |
|---|---|
DigiKey Part Number | HS338TR-ND - Tape & Reel (TR) HS338CT-ND - Cut Tape (CT) HS338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 573300D00010G |
Description | HEATSINK D2PAK .4" HIGH SMD |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 1.3W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 573300D00010G Models |
Category | Width 1.030" (26.16mm) |
Mfr | Fin Height 0.400" (10.16mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation @ Temperature Rise 1.3W @ 30°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.00°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 18.00°C/W |
Package Cooled | Material |
Attachment Method SMD Pad | Material Finish Tin |
Shape Rectangular, Fins | Base Product Number |
Length 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 Kč | 97,19 Kč |
| 10 | 85,96600 Kč | 859,66 Kč |
| 25 | 81,87880 Kč | 2 046,97 Kč |
| 50 | 78,92140 Kč | 3 946,07 Kč |
| 100 | 76,06630 Kč | 7 606,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 74,09544 Kč | 18 523,86 Kč |
| Unit Price without VAT: | 97,19000 Kč |
|---|---|
| Unit Price with VAT: | 117,59990 Kč |










