
573100D00010G | |
|---|---|
DigiKey Part Number | 59-573100D00010GTR-ND - Tape & Reel (TR) 59-573100D00010GCT-ND - Cut Tape (CT) 59-573100D00010GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 573100D00010G |
Description | HEATSINK SMT D-PAK/TO-252 TIN |
Customer Reference | |
Detailed Description | Heat Sink TO-252 (DPak) Aluminum 0.8W @ 30°C Top Mount |
Datasheet | Datasheet |
Category | Length 0.315" (8.00mm) |
Mfr | Width 0.900" (22.86mm) |
Series | Fin Height 0.400" (10.16mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation @ Temperature Rise 0.8W @ 30°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.50°C/W @ 600 LFM |
Type Top Mount | Thermal Resistance @ Natural 26.00°C/W |
Package Cooled | Material |
Attachment Method SMD Pad | Material Finish Tin |
Shape Rectangular, Fins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| 25 | 10,81160 Kč | 270,29 Kč |
| 50 | 10,42360 Kč | 521,18 Kč |
| 100 | 10,04610 Kč | 1 004,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,38164 Kč | 2 345,41 Kč |
| 500 | 9,04252 Kč | 4 521,26 Kč |
| 750 | 8,84968 Kč | 6 637,26 Kč |
| 1 250 | 8,67172 Kč | 10 839,65 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











