
CDBMT240-HF | |
|---|---|
DigiKey Part Number | 641-1446-2-ND - Tape & Reel (TR) 641-1446-1-ND - Cut Tape (CT) 641-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBMT240-HF |
Description | DIODE SCHOTTKY 40V 2A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CDBMT240-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123H |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,96700 Kč | 79,67 Kč |
| 100 | 5,07410 Kč | 507,41 Kč |
| 500 | 3,82698 Kč | 1 913,49 Kč |
| 1 000 | 3,42385 Kč | 3 423,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91115 Kč | 8 733,45 Kč |
| 6 000 | 2,65272 Kč | 15 916,32 Kč |
| 9 000 | 2,52099 Kč | 22 688,91 Kč |
| 15 000 | 2,37295 Kč | 35 594,25 Kč |
| 21 000 | 2,28527 Kč | 47 990,67 Kč |
| 30 000 | 2,20007 Kč | 66 002,10 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |



