10 A 58 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0997010.WXN

DigiKey Part Number
F1874-ND
Manufacturer
Manufacturer Product Number
0997010.WXN
Description
FUSE AUTO 10A 58VDC BLADE MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A 58 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
0997010.WXN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
93.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Red
Fuse Type
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Current Rating (Amps)
DC Cold Resistance
0.00742 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 618
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
518,01600 Kč90,08 Kč
1016,63000 Kč166,30 Kč
5013,79560 Kč689,78 Kč
10012,73110 Kč1 273,11 Kč
25011,44224 Kč2 860,56 Kč
50010,55150 Kč5 275,75 Kč
3 0008,54024 Kč25 620,72 Kč
6 0008,45957 Kč50 757,42 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč