Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
0FHM0001XP_View2

0FHM0001XP

DigiKey Part Number
F10806-ND
Manufacturer
Manufacturer Product Number
0FHM0001XP
Description
FUSE HLDR BLADE 32V 20A IN LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0FHM0001XP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Miniature (ATM)
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 004
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,02000 Kč156,02 Kč
5129,43200 Kč647,16 Kč
10119,43700 Kč1 194,37 Kč
5099,04340 Kč4 952,17 Kč
10091,33710 Kč9 133,71 Kč
25082,01400 Kč20 503,50 Kč
50075,55584 Kč37 777,92 Kč
1 00069,56385 Kč69 563,85 Kč
Manufacturers Standard Package
Unit Price without VAT:156,02000 Kč
Unit Price with VAT:188,78420 Kč