
0891005.NXS | |
|---|---|
DigiKey Part Number | F5927-ND |
Manufacturer | |
Manufacturer Product Number | 0891005.NXS |
Description | FUSE AUTOMOTIVE 5A 58VDC BLADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 22.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Tan |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) |
Current Rating (Amps) | DC Cold Resistance 0.0172 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 5 | 10,22000 Kč | 51,10 Kč |
| 10 | 9,42700 Kč | 94,27 Kč |
| 50 | 7,81240 Kč | 390,62 Kč |
| 100 | 7,20970 Kč | 720,97 Kč |
| 250 | 6,48104 Kč | 1 620,26 Kč |
| 500 | 5,97802 Kč | 2 989,01 Kč |
| 1 000 | 5,51211 Kč | 5 512,11 Kč |
| 5 000 | 4,55755 Kč | 22 787,75 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |
























