
FHM20200ZPA | |
|---|---|
DigiKey Part Number | F11241-ND |
Manufacturer | |
Manufacturer Product Number | FHM20200ZPA |
Description | FUSE HOLDER BLADE 10A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHM20200ZPA Models |
Category | Current Rating (Amps) 10 A |
Mfr | For Use With/Related Products Micro2 (ATR) |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.358" L x 0.157" W (9.09mm x 3.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,90000 Kč | 363,90 Kč |
| 5 | 301,91000 Kč | 1 509,55 Kč |
| 10 | 278,55900 Kč | 2 785,59 Kč |
| 50 | 230,88140 Kč | 11 544,07 Kč |
| 100 | 212,83360 Kč | 21 283,36 Kč |
| 250 | 190,97932 Kč | 47 744,83 Kč |
| 500 | 175,82928 Kč | 87 914,64 Kč |
| 1 000 | 161,76397 Kč | 161 763,97 Kč |
| Unit Price without VAT: | 363,90000 Kč |
|---|---|
| Unit Price with VAT: | 440,31900 Kč |












