
0997004.WXN | |
|---|---|
DigiKey Part Number | F10796-ND |
Manufacturer | |
Manufacturer Product Number | 0997004.WXN |
Description | FUSE AUTOMOTIVE 4A 58VDC BLADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 58 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0997004.WXN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 17.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Pink | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.02348 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 5 | 18,01600 Kč | 90,08 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 50 | 13,79560 Kč | 689,78 Kč |
| 100 | 12,73110 Kč | 1 273,11 Kč |
| 250 | 11,44224 Kč | 2 860,56 Kč |
| 500 | 10,55150 Kč | 5 275,75 Kč |
| 3 000 | 8,54024 Kč | 25 620,72 Kč |
| 6 000 | 8,45957 Kč | 50 757,42 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




















