Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
0FHM0002ZXJA
0FHM0002ZXJA

0FHM0002ZXJB

DigiKey Part Number
0FHM0002ZXJB-ND
Manufacturer
Manufacturer Product Number
0FHM0002ZXJB
Description
FUSE HLDR BLADE 32V 20A IN LINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0FHM0002ZXJB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Miniature (ATM)
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00077,83413 Kč77 834,13 Kč
Manufacturers Standard Package
Unit Price without VAT:77,83413 Kč
Unit Price with VAT:94,17930 Kč