




EG1224 | |
|---|---|
DigiKey Part Number | EG2585-ND |
Manufacturer | |
Manufacturer Product Number | EG1224 |
Description | SWITCH SLIDE SPDT 500MA 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG1224 Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 8.50mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 500mA (DC) | Operating Force 250gf |
Voltage Rating - DC 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,76520 Kč | 394,13 Kč |
| 100 | 14,05610 Kč | 1 405,61 Kč |
| 250 | 13,02044 Kč | 3 255,11 Kč |
| 500 | 12,30104 Kč | 6 150,52 Kč |
| 1 000 | 11,64129 Kč | 11 641,29 Kč |
| 2 500 | 10,86386 Kč | 27 159,65 Kč |
| 5 000 | 10,34727 Kč | 51 736,35 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |










