
DA-T268-301E-TR | |
|---|---|
DigiKey Part Number | 273-DA-T268-301E-TR-ND - Tape & Reel (TR) 273-DA-T268-301E-TRCT-ND - Cut Tape (CT) 273-DA-T268-301E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA-T268-301E-TR |
Description | HEATSINK FOR TO-268 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-268 (D³Pak) Aluminum 7.0W @ 35°C Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 0.500" (12.70mm) |
Series | Width 1.580" (40.13mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fin Height 0.460" (11.68mm) |
Part Status Active | Power Dissipation @ Temperature Rise 7.0W @ 35°C |
Type Top Mount | Thermal Resistance @ Forced Air Flow 4.00°C/W @ 700 LFM |
Package Cooled | Material |
Attachment Method Solderable Feet | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 72,90500 Kč | 729,05 Kč |
| 25 | 69,44440 Kč | 1 736,11 Kč |
| 50 | 66,93740 Kč | 3 346,87 Kč |
| 100 | 64,51640 Kč | 6 451,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 62,18350 Kč | 12 436,70 Kč |
| 400 | 59,93250 Kč | 23 973,00 Kč |
| 600 | 58,65267 Kč | 35 191,60 Kč |
| 1 000 | 57,07781 Kč | 57 077,81 Kč |
| 1 400 | 56,06316 Kč | 78 488,42 Kč |
| 2 000 | 55,00647 Kč | 110 012,94 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |



