Supervisor Open Drain or Open Collector 2 Channel 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16025TE+T

DigiKey Part Number
MAX16025TE+TTR-ND - Tape & Reel (TR)
MAX16025TE+TCT-ND - Cut Tape (CT)
MAX16025TE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16025TE+T
Description
IC SUPERVISOR 2 CHANNEL 16TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16025TE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms/Adjustable Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Sequencer
Package / Case
16-WQFN Exposed Pad
Number of Voltages Monitored
2
Supplier Device Package
16-TQFN (4x4)
Voltage - Threshold
9 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,27000 Kč177,27 Kč
10137,47900 Kč1 374,79 Kč
25127,51880 Kč3 187,97 Kč
100116,56350 Kč11 656,35 Kč
250113,91440 Kč28 478,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500102,86433 Kč257 160,82 Kč
Manufacturers Standard Package
Unit Price without VAT:177,27000 Kč
Unit Price with VAT:214,49670 Kč