
09034786864 | |
|---|---|
DigiKey Part Number | 09034786864-ND |
Manufacturer | |
Manufacturer Product Number | 09034786864 |
Description | CONN DIN RCPT 80POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09034786864 Models |
Category | Style M-flat |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold-Palladium |
Number of Positions 80 (78 + 2 Coax or Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 78 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 267,61950 Kč | 53 523,90 Kč |
| Unit Price without VAT: | 267,61950 Kč |
|---|---|
| Unit Price with VAT: | 323,81960 Kč |




