




09032786865 | |
|---|---|
DigiKey Part Number | 1195-5972-ND |
Manufacturer | |
Manufacturer Product Number | 09032786865 |
Description | CONN DIN RCPT 80POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032786865 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 80 (78 + 2 Coax or Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 78 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 20 | 216,46850 Kč | 4 329,37 Kč |
| 40 | 206,13725 Kč | 8 245,49 Kč |
| 60 | 200,32100 Kč | 12 019,26 Kč |
| 100 | 193,22990 Kč | 19 322,99 Kč |
| 260 | 180,64096 Kč | 46 966,65 Kč |
| 500 | 172,50360 Kč | 86 251,80 Kč |
| 1 000 | 164,28079 Kč | 164 280,79 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |




