
09060009996 | |
|---|---|
DigiKey Part Number | 1195-1275-ND |
Manufacturer | |
Manufacturer Product Number | 09060009996 |
Description | DIN-POWER FIXING BRACKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Latch Bracket For Type B |
Datasheet | Datasheet |
EDA/CAD Models | 09060009996 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Latch Bracket | |
For Use With/Related Products | - | |
Specifications | Type B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 99,99200 Kč | 999,92 Kč |
| 25 | 93,72680 Kč | 2 343,17 Kč |
| 50 | 89,24560 Kč | 4 462,28 Kč |
| 100 | 84,98520 Kč | 8 498,52 Kč |
| 300 | 78,64660 Kč | 23 593,98 Kč |
| 500 | 75,86368 Kč | 37 931,84 Kč |
| 1 000 | 72,24530 Kč | 72 245,30 Kč |
| 2 500 | 67,72796 Kč | 169 319,90 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |


