
09030006165 | |
|---|---|
DigiKey Part Number | 1195-1117-ND |
Manufacturer | |
Manufacturer Product Number | 09030006165 |
Description | DIN-SGNL COAX M SLD/CRIMP 50OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Coaxial Pin, Center Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 09030006165 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Coaxial |
Series | Pin or Socket Pin, Center |
Packaging Bulk | Contact Termination Solder, PCB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,01000 Kč | 320,01 Kč |
| 10 | 271,96600 Kč | 2 719,66 Kč |
| 25 | 254,93240 Kč | 6 373,31 Kč |
| 50 | 242,76620 Kč | 12 138,31 Kč |
| 100 | 231,18170 Kč | 23 118,17 Kč |
| 250 | 216,71784 Kč | 54 179,46 Kč |
| 500 | 206,38514 Kč | 103 192,57 Kč |
| 1 000 | 196,54821 Kč | 196 548,21 Kč |
| Unit Price without VAT: | 320,01000 Kč |
|---|---|
| Unit Price with VAT: | 387,21210 Kč |













