



5148417-5 | |
|---|---|
DigiKey Part Number | 5148417-5-ND |
Manufacturer | |
Manufacturer Product Number | 5148417-5 |
Description | CONN DIN RCPT 80POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5148417-5 Models |
Category | Style M |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Box | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 80 (78 + 2 Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 78 | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,11000 Kč | 423,11 Kč |
| 10 | 359,54900 Kč | 3 595,49 Kč |
| 30 | 332,72733 Kč | 9 981,82 Kč |
| 60 | 316,85283 Kč | 19 011,17 Kč |
| 120 | 301,73600 Kč | 36 208,32 Kč |
| 270 | 284,97241 Kč | 76 942,55 Kč |
| 510 | 272,48322 Kč | 138 966,44 Kč |
| Unit Price without VAT: | 423,11000 Kč |
|---|---|
| Unit Price with VAT: | 511,96310 Kč |


