
5148411-5 | |
|---|---|
DigiKey Part Number | 5148411-5-ND |
Manufacturer | |
Manufacturer Product Number | 5148411-5 |
Description | CONN DIN PLUG 80POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Power) Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5148411-5 Models |
Category | Style M |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 80 (78 + 2 Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 78 | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 114,50140 Kč | 68 700,84 Kč |
| Unit Price without VAT: | 114,50140 Kč |
|---|---|
| Unit Price with VAT: | 138,54669 Kč |




