
6-1393637-0 | |
|---|---|
DigiKey Part Number | 6-1393637-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393637-0 |
Description | CONN DIN RCPT 80POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393637-0 Models |
Category | Style M |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 80 (78 + 2 Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 78 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 149,09235 Kč | 372 730,88 Kč |
| Unit Price without VAT: | 149,09235 Kč |
|---|---|
| Unit Price with VAT: | 180,40174 Kč |


