



T92P7A12-240 | |
|---|---|
DigiKey Part Number | PB2746-ND |
Manufacturer | |
Manufacturer Product Number | T92P7A12-240 |
Description | RELAY GEN PURPOSE DPST 30A 240V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UL, UR, VDE |
Switching Voltage 600VAC - Max | Relay Type |
Load - Max Switching 18000VA | Coil Resistance 3.8 kOhms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,50000 Kč | 860,50 Kč |
| 10 | 766,42700 Kč | 7 664,27 Kč |
| 30 | 725,13100 Kč | 21 753,93 Kč |
| 60 | 700,21333 Kč | 42 012,80 Kč |
| 120 | 676,13208 Kč | 81 135,85 Kč |
| 270 | 648,99219 Kč | 175 227,89 Kč |
| Unit Price without VAT: | 860,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,20500 Kč |







