
0192210224 | |
|---|---|
DigiKey Part Number | WM5933-ND |
Manufacturer | |
Manufacturer Product Number | 0192210224 |
Description | CONN RING FLAT 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210224 Models |
Category | Length - Overall 1.187" (30.15mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.438" (11.13mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 50 | 12,75420 Kč | 637,71 Kč |
| 100 | 12,14310 Kč | 1 214,31 Kč |
| 250 | 11,38260 Kč | 2 845,65 Kč |
| 500 | 10,83832 Kč | 5 419,16 Kč |
| 1 000 | 10,32073 Kč | 10 320,73 Kč |
| 2 500 | 9,67454 Kč | 24 186,35 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |
















