Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Molex FiT City

2153411115

DigiKey Part Number
900-2153411115-ND
Manufacturer
Manufacturer Product Number
2153411115
Description
MINI-FIT JR. F-S 450MM 18 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 921
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,35000 Kč21,35 Kč
1018,18000 Kč181,80 Kč
2517,03880 Kč425,97 Kč
5016,22220 Kč811,11 Kč
10015,44930 Kč1 544,93 Kč
25014,47980 Kč3 619,95 Kč
50013,78850 Kč6 894,25 Kč
1 00013,13009 Kč13 130,09 Kč
2 50012,30810 Kč30 770,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,35000 Kč
Unit Price with VAT:25,83350 Kč