Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Molex FiT City

2153411105

DigiKey Part Number
900-2153411105-ND
Manufacturer
Manufacturer Product Number
2153411105
Description
MINI-FIT JR. F-S 450MM 20 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,54000 Kč21,54 Kč
1018,23700 Kč182,37 Kč
2517,09160 Kč427,29 Kč
5016,27520 Kč813,76 Kč
10015,49650 Kč1 549,65 Kč
25014,52440 Kč3 631,10 Kč
50013,83084 Kč6 915,42 Kč
1 00013,17053 Kč13 170,53 Kč
2 50012,34604 Kč30 865,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,54000 Kč
Unit Price with VAT:26,06340 Kč