


2153412115 | |
|---|---|
DigiKey Part Number | 900-2153412115-ND |
Manufacturer | |
Manufacturer Product Number | 2153412115 |
Description | MINI-FIT JR. F-S 450MM 18 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 Kč | 18,71 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 25 | 14,88440 Kč | 372,11 Kč |
| 50 | 14,16980 Kč | 708,49 Kč |
| 100 | 13,49330 Kč | 1 349,33 Kč |
| 250 | 12,64668 Kč | 3 161,67 Kč |
| 500 | 12,04268 Kč | 6 021,34 Kč |
| 1 000 | 11,46762 Kč | 11 467,62 Kč |
| 2 500 | 10,74975 Kč | 26 874,38 Kč |
| Unit Price without VAT: | 18,71000 Kč |
|---|---|
| Unit Price with VAT: | 22,63910 Kč |






