


2153412105 | |
|---|---|
DigiKey Part Number | 900-2153412105-ND |
Manufacturer | |
Manufacturer Product Number | 2153412105 |
Description | MINI-FIT JR. F-S 450MM 20 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,94000 Kč | 473,50 Kč |
| 50 | 18,02880 Kč | 901,44 Kč |
| 100 | 17,16800 Kč | 1 716,80 Kč |
| 250 | 16,09204 Kč | 4 023,01 Kč |
| 500 | 15,32350 Kč | 7 661,75 Kč |
| 1 000 | 14,59193 Kč | 14 591,93 Kč |
| 2 500 | 13,67852 Kč | 34 196,30 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


