
BU-L0000-375TIN | |
|---|---|
DigiKey Part Number | 314-1476-ND |
Manufacturer | |
Manufacturer Product Number | BU-L0000-375TIN |
Description | LUG 4/0 AWG 3/8" STUD TIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.105" (2.67mm) | |
Width - Outer Edges | 1.030" (26.16mm) | |
Length - Overall | 2.350" (59.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 106,04000 Kč | 1 060,40 Kč |
| 25 | 101,84040 Kč | 2 546,01 Kč |
| 100 | 98,69060 Kč | 9 869,06 Kč |
| 500 | 96,80162 Kč | 48 400,81 Kč |
| 1 000 | 94,91138 Kč | 94 911,38 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |


