
0192210410 | |
|---|---|
DigiKey Part Number | WM17604-ND |
Manufacturer | |
Manufacturer Product Number | 0192210410 |
Description | CONN RING FLAT 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210410 Models |
Category | Length - Overall 1.313" (33.35mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Base Product Number |
Width - Outer Edges 0.594" (15.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 14,48880 Kč | 362,22 Kč |
| 50 | 13,79140 Kč | 689,57 Kč |
| 100 | 13,13210 Kč | 1 313,21 Kč |
| 250 | 12,30988 Kč | 3 077,47 Kč |
| 500 | 11,72150 Kč | 5 860,75 Kč |
| 1 000 | 11,16170 Kč | 11 161,70 Kč |
| 2 500 | 10,46280 Kč | 26 157,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











