
726345-3 | |
|---|---|
DigiKey Part Number | A136599-ND |
Manufacturer | |
Manufacturer Product Number | 726345-3 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.709" (18.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 112,69600 Kč | 1 126,96 Kč |
| 25 | 105,62000 Kč | 2 640,50 Kč |
| 50 | 100,57620 Kč | 5 028,81 Kč |
| 100 | 95,77400 Kč | 9 577,40 Kč |
| 250 | 89,77904 Kč | 22 444,76 Kč |
| 500 | 85,49588 Kč | 42 747,94 Kč |
| 1 000 | 81,41891 Kč | 81 418,91 Kč |
| 2 500 | 76,32773 Kč | 190 819,33 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |




