Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-33466-3

DigiKey Part Number
8-33466-3-ND
Manufacturer
Manufacturer Product Number
8-33466-3
Description
CONN RING CIRC 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-33466-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.246" (31.65mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.057" (1.45mm)
Contact Finish
Tin
Width - Outer Edges
0.625" (15.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 543
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,63000 Kč39,63 Kč
1033,61900 Kč336,19 Kč
2531,50840 Kč787,71 Kč
5029,99860 Kč1 499,93 Kč
10028,56580 Kč2 856,58 Kč
25026,77680 Kč6 694,20 Kč
50025,49794 Kč12 748,97 Kč
1 00024,28102 Kč24 281,02 Kč
2 50022,76169 Kč56 904,23 Kč
Manufacturers Standard Package
Unit Price without VAT:39,63000 Kč
Unit Price with VAT:47,95230 Kč