
P6-8R-T | |
|---|---|
DigiKey Part Number | 298-15197-ND |
Manufacturer | |
Manufacturer Product Number | P6-8R-T |
Description | CONN RING CIRC 6AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.210" (30.73mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.470" (11.94mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6-8R-E | Panduit Corp | 0 | 298-15196-ND | 59,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 28,43100 Kč | 284,31 Kč |
| 25 | 27,63320 Kč | 690,83 Kč |
| 50 | 27,03700 Kč | 1 351,85 Kč |
| 200 | 25,88425 Kč | 5 176,85 Kč |
| 400 | 25,32570 Kč | 10 130,28 Kč |
| 600 | 25,00407 Kč | 15 002,44 Kč |
| 1 000 | 24,60483 Kč | 24 604,83 Kč |
| 2 600 | 23,87376 Kč | 62 071,78 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |





