Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.140" (28.96mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper, ETP |
Thickness 0.050" (1.27mm) | Contact Finish Tin |
Width - Outer Edges 0.470" (11.94mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-14S-W | 3M | 742 | 15-14S-W-ND | 0,68000 Kč | Parametric Equivalent |
| M6-14R/SK | 3M | 114 | 3M161746-ND | 1,66000 Kč | Parametric Equivalent |
| 0191930248 | Molex | 14 154 | WM19129-ND | 0,67000 Kč | Parametric Equivalent |
| 2-321598-3 | TE Connectivity AMP Connectors | 4 066 | A100498CT-ND | 3,64000 Kč | Parametric Equivalent |
| 2-321598-4 | TE Connectivity AMP Connectors | 980 | A135511-ND | 1,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,15000 Kč | 790,15 Kč |
| Unit Price without VAT: | 790,15000 Kč |
|---|---|
| Unit Price with VAT: | 956,08150 Kč |










