
323170 | |
|---|---|
DigiKey Part Number | 323170-ND |
Manufacturer | |
Manufacturer Product Number | 323170 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323170 Models |
Category | Length - Overall 1.168" (29.67mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Nickel |
Width - Outer Edges 0.468" (11.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 58,98300 Kč | 589,83 Kč |
| 25 | 55,29200 Kč | 1 382,30 Kč |
| 50 | 52,65040 Kč | 2 632,52 Kč |
| 100 | 50,13480 Kč | 5 013,48 Kč |
| 300 | 46,39437 Kč | 13 918,31 Kč |
| 500 | 44,75220 Kč | 22 376,10 Kč |
| 1 000 | 42,61712 Kč | 42 617,12 Kč |
| 2 500 | 39,95113 Kč | 99 877,82 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |









