
2-321598-4 | |
|---|---|
DigiKey Part Number | A135511-ND |
Manufacturer | |
Manufacturer Product Number | 2-321598-4 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,99000 Kč | 279,90 Kč |
| 25 | 26,23080 Kč | 655,77 Kč |
| 50 | 24,97500 Kč | 1 248,75 Kč |
| 100 | 23,78230 Kč | 2 378,23 Kč |
| 250 | 22,29148 Kč | 5 572,87 Kč |
| 500 | 21,22688 Kč | 10 613,44 Kč |
| 1 000 | 20,21351 Kč | 20 213,51 Kč |
| 3 000 | 18,70649 Kč | 56 119,47 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |








