
P10-10RHT6-D | |
|---|---|
DigiKey Part Number | 298-10624-ND |
Manufacturer | |
Manufacturer Product Number | P10-10RHT6-D |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.810" (20.57mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.380" (9.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E10-10RB-Q | Panduit Corp | 19 | 298-16598-ND | 5,88000 Kč | Parametric Equivalent |
| 0190690209 | Molex | 11 584 | WM7278-ND | 6,72000 Kč | Parametric Equivalent |
| 0190690212 | Molex | 41 082 | WM2956CT-ND | 6,93000 Kč | Parametric Equivalent |
| 0191930109 | Molex | 5 952 | WM19116-ND | 7,56000 Kč | Parametric Equivalent |
| 0191930111 | Molex | 7 334 | 900-0191930111CT-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,54000 Kč | 313,50 Kč |
| 50 | 12,26700 Kč | 613,35 Kč |
| 100 | 12,00250 Kč | 1 200,25 Kč |
| 250 | 11,66312 Kč | 2 915,78 Kč |
| 500 | 11,41200 Kč | 5 706,00 Kč |
| 1 000 | 11,16569 Kč | 11 165,69 Kč |
| 2 500 | 10,84824 Kč | 27 120,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











